text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP75438WTT

38 kHz 30 m 2.5 - 5.5 V 350 uA IR Receiver IC for Remote Control System

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP75438WTT - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 30m
Power Dissipation: 10mW
Supply Current: 3mA
Carrier Frequency: 56kHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,400
Factory Lead Time:
N/A
Minimum Order:
2200
Multiple Of:
2200
Total
$1,925.00
USD
Quantity
Unit Price
2,200+
$0.875
Product Variant Information section