text.skipToContent text.skipToNavigation

Manufacturer Part #

4N37S-TA1

30 Vce 1500 Vrms Isolation 100 CTR Transistor Output Optocoupler - PDIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON 4N37S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 1500V
Output Voltage-Max: 30V
CTR-Min: 100%
Operating Temp-Max: 100°C
Features & Applications
The 4N37S-TA1 is a single channel, 30 V 1500 Vrms phototransistor with base connection output optocoupler.

Features:

  • High current transfer ratio
  • Response time 3 µs typical
  • High isolation voltage
  • Dual-in-line package
  • Operating temperature -55° C to +100° C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$525.00
USD
Quantity
Unit Price
1,000
$0.109
3,000
$0.106
5,000
$0.105
15,000
$0.102
25,000+
$0.0995
Product Variant Information section