text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-1

CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code: 2107
Product Specification Section
LITEON CNY17-1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 40%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The CNY17-1 is a 70 V 5000 Vrms Single Channel Transistor Output Optocoupler Through Hole with DIP6 package

Features:

  • High current transfer ratio
  • Response time
  • Input-output islolation voltage
  • Dual-in-line package
  • Wide lead spacing package
  • Surface mounting Package
  • UL approved
  • TUV approved
  • DEMKO approved
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4160
Multiple Of:
65
Total
$457.60
USD
Quantity
Unit Price
195
$0.114
975
$0.111
2,600
$0.11
6,500
$0.108
16,250+
$0.104
Product Variant Information section