text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17-4S-TA1

CNY17 Series Single Channel 70 V 5 kVrms Surface Mount Photocoupler - SMD-6

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON CNY17-4S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
CTR-Min: 160%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
1000
Total
$472.00
USD
Quantity
Unit Price
1,000
$0.121
3,000
$0.118
5,000
$0.117
15,000
$0.115
25,000+
$0.113
Product Variant Information section