text.skipToContent text.skipToNavigation

Manufacturer Part #

CNY17F-2S-TA1

Optocoupler DC-IN 1-CH Transistor DC-OUT 6-Pin PDIP SMD T/R

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON CNY17F-2S-TA1 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.45V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.25W
Output Type: Phototransistor
CTR-Min: 63%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
1000
Total
$545.00
USD
Quantity
Unit Price
1,000
$0.113
3,000
$0.11
5,000
$0.109
15,000
$0.107
25,000+
$0.106
Product Variant Information section