text.skipToContent text.skipToNavigation

Manufacturer Part #

EL357N-G

EL357N-G Series 3750 Vrm 50 % min SMT Phototransistor Photocoupler - SOP-4

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code: 2210
Product Specification Section
Everlight EL357N-G - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 80V
CTR-Min: 50%
Operating Temp-Max: 110°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Features & Applications

The EL357N-G is a single channel, ultra small SOP phototransistor photocoupler. It consists of an infrared emitting diode, optically coupled to a phototransistor detector.

Features:

  • Current transfer ratio 50-600 %
  • High isolation voltage between input and output
  • Compact 4 pin SOP with a 2.0 mm profile
  • Pb free and RoHS compliant

Applications:

  • DC-DC converters
  • Programmable controllers
  • Telecommunication equipments
  • Signal transmission between circuits of different potentials and impedances
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$3,066.00
USD
Quantity
Unit Price
3,000
$0.152
6,000
$0.15
9,000
$0.149
15,000+
$0.146
Product Variant Information section