text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM8071R2

TAPE & REEL 5 PIN 3.3/5V LOGIC GATE OUTPUT OPTOCOUPLER

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM8071R2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 0.5V
Directional: Uni-Directional
Data Rate: 20Mbps
Propagation Delay: 55ns
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 20mA
Power Dissipation: 70mW
Operating Temp-Max: 110°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MFP-5
Mounting Method: Surface Mount
Features & Applications

The FODM8071R2 is a Part of FODM8071 Series 3.3 V/5 V high-speed logic gate output Optocoupler, which supports isolated communications allowing digital signals to communicate between systems without conducting ground loops or hazardous voltages.

It utilizes proprietary coplanar packaging technology, Optoplanar®, and optimized IC design to achieve high noise immunity, characterized by high common mode rejection specifications. This high-speed logic gate output optocoupler, housed in a compact 5-Pin Mini-Flat package, consists of a highspeed AlGaAs LED at the input coupled to a CMOS detector IC at the output

Features:

  • High Noise Immunity characterized by common mode transient immunity
  • High Speed – 20Mbit/sec Date Rate (NRZ)– 55ns max
  • 3.3 V and 5 V CMOS compatibility
  • Specifications guaranteed over 3 V to 5.5 V supply voltage
  • Operating temperature range -40 to +110°C 

Applications:

  • Energy Generation & Distribution
  • Industrial Motor
  • Uninterruptible Power Supply

 

 

Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,200.00
USD
Quantity
Unit Price
2,500+
$1.28
Product Variant Information section