Manufacturer Part #
H11L1S(TA)
H Series Single Channel 5000 V Surface Mount Optocoupler - DIP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Everlight H11L1S(TA) - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Directional: | Uni-Directional |
| Data Rate: | 1Mbps |
| Forward Voltage: | 1.5V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 60mA |
| Power Dissipation: | 250mW |
| Operating Temp-Max: | 100°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-6 |
| Mounting Method: | Surface Mount |
Features & Applications
The H11L1S(TA) is a Single Channel Schmitt Trigger Photocoupler, available in DIP-6 Package.
The H11LX series of devices each consist of a GaAs infrare emitting diode optically coupled a high speed integrated circuit detector.
Features:
- High data rate, 1 MHz typical(NRZ)
- Free from latch up and oscillation throughout voltage and temperature ranges
- Microprocessor compatible drive
- Logic compatible output sinks 16 mA at 0.4 V maximum
- Guaranteed on/off threshold hysteresis
- Wide supply voltage capacity, compatible with all popular logic systems
- High isolation voltage between input and output (Viso=5000 V rms)
- Compact dual-in-line package
- Pb free and RoHS compliant
Applications:
- Logic to logic isolator
- Programmable current level sensor
- Line receiver - eliminate noise and transient problems
- AC to TTL conversion - square wave shaping
- Digital programming of power supplies
- Interface computers with peripherals
Pricing Section
Global Stock:
310,000
USA:
310,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000
$0.45
5,000+
$0.445
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-6
Mounting Method:
Surface Mount