text.skipToContent text.skipToNavigation

Manufacturer Part #

H11L1S(TA)

H Series Single Channel 5000 V Surface Mount Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight H11L1S(TA) - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Data Rate: 1Mbps
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 250mW
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications
The H11L1S(TA) is a Single Channel Schmitt Trigger Photocoupler, available in DIP-6 Package.

The H11LX series of devices each consist of a GaAs infrare emitting diode optically coupled a high speed integrated circuit detector.

Features:

  • High data rate, 1 MHz typical(NRZ)
  • Free from latch up and oscillation throughout voltage  and temperature ranges
  • Microprocessor compatible drive
  • Logic compatible output sinks 16 mA at 0.4 V maximum
  • Guaranteed on/off threshold hysteresis
  • Wide supply voltage capacity, compatible with all popular logic systems
  • High isolation voltage between input and output (Viso=5000 V rms)
  • Compact dual-in-line package
  • Pb free and RoHS compliant

Applications:

  • Logic to logic isolator
  • Programmable current level sensor
  • Line receiver - eliminate noise and transient problems
  • AC to TTL conversion - square wave shaping
  • Digital programming of power supplies
  • Interface computers with peripherals
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$8,900.00
USD
Quantity
Unit Price
1,000
$0.465
2,000
$0.46
3,000
$0.455
4,000
$0.45
5,000+
$0.445
Product Variant Information section