text.skipToContent text.skipToNavigation

Manufacturer Part #

H11N1SVM

H Series Single Channel Surface Mount Optocoupler - MDIP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi H11N1SVM - Technical Attributes
Attributes Table
No of Channels: 1
Data Rate: 5Mbps
Forward Voltage: 2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 30mA
Power Dissipation: 210mW
Operating Temp-Max: 85°C
Storage Temperature Range: -40°C to +125°C
Package Style:  MDIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$660.00
USD
Quantity
Unit Price
1,000
$0.66
2,000+
$0.645
Product Variant Information section