Manufacturer Part #
ISP817DXSMT&R
OPTOISO 5.3KV TRANS 4SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Isocom Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:DIP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Isocom Components ISP817DXSMT&R - Product Specification
Isocom Components ISP817DXSMT&R - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5300V |
| Output Voltage-Max: | 80V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 0.2W |
| Output Type: | Phototransistor |
| CTR-Min: | 300% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | DIP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
3 Weeks
Quantity
Unit Price
1,000
$0.163
3,000
$0.16
5,000
$0.159
10,000
$0.157
20,000+
$0.154
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount