Manufacturer Part #
LTV-3120
LTV-3120 Series 30 V 3 A 5000 Vrms IGBT Gate Drive Photocoupler - DIP-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:800 per Tube Package Style:DIP-8 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTV-3120 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 30V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
800
$0.83
1,600
$0.815
2,400
$0.81
3,200
$0.805
4,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
800 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole