Manufacturer Part #
MOC3023
Single Channel 400 V 5000 Vrms Triac Driver Optocoupler Through Hole - DIP-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:65 per Package Style:DIP-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON MOC3023 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON MOC3023 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 5000V |
| Output Voltage-Max: | 400V |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-6 |
| Mounting Method: | Through Hole |
Features & Applications
The MOC3023 is a part of MOC3 Series 1Ch 400 V 5000 Vrms triac driver output Optocoupler DIP-6 and its operating temperature is -40°C to 100°C
Features:
- Isolation voltage between input and output Viso 5,000Vrms
- 6pin DIP photocoupler, triac driver output
- High repetitive peak off-state voltage VDRM Min 400V
- High critical rate of rise of off-state voltage ( dV/dt MIN 1000V / µs )
- Dual-in-line package
- UL approved
- CSA approved
- FIMKO approved
- NEMKO approved
- DEMKO approved
- SEMKO approved
- VDE approved
- RoHS compliance
- Motor Controls
- Solid state relays
- For triggering high power thyristor and triac
- Household use equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
65
$0.173
325
$0.168
1,625
$0.164
4,875
$0.16
13,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
65 per
Package Style:
DIP-6
Mounting Method:
Through Hole