Manufacturer Part #
PS2502-4-A
PS2502 Series Quad Channel 40 Vce 5000 Vrms Through Hole Photocoupler - DIP-16
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Package Style:DIP-16 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2541 | ||||||||||
Renesas PS2502-4-A - Product Specification
Shipping Information:
ECCN:
PCN Information:
Order name change and reel label change for PhotocouplersDescription of Change: - Changes and affected products1. Changes to the printed contents of the item name [D/N] on the inner label: All photocoupler products.2. Changes to Reel label: Taped photocoupler products.(Cut tape packing products and Magazine case ones are not included.)3. Changes to rank-specified order names: Ordering names for photocoupler products with ranks.- The specific changes for each item are as follows.The above 1st: Unify the item name [D/N] on the inner label to the order name.The above 2nd: Change the format of the reel label.The above 3rd: Change in the method of specifying rank when ordering.[Changes in the printed content of the item name [D/N] on the inner labels of photocoupler products]For specific printing examples, please refer to the inner label columns in Fig. 1 to 5.[Changes in the reel label of photocoupler products]Change items:- Abolition of 1D barcode- Aligning the information on the inner labels and the reel labels- Standardizing the item name [D/N] on the label to the order nameNew orders for the new order names will be able to accept after January, 2026Reason for Change: - The changes to the printed contents of the item name [D/N] on the inner label are for standardizing the item name[D/N] on the label to the order name of PS and RV1S product name.- The order name changes to comply the Renesas?s standard specifications for the integration of the SCM systems.- The reel label will be changed to our standard label because the previous label format will no longer fit the 1D barcode
Description of Change: The metal formation method on the back side of the light receiving element of transistor output photo couplers will be changed from evaporation to sputtering.Replacement parts are available for select parts. Reason for Change:Due to aging of the evaporation equipment, it is difficult to continue manufacturing.
Part Status:
Renesas PS2502-4-A - Technical Attributes
| No of Channels: | 4 |
| Isolation Voltage-RMS: | 5000V |
| Forward Voltage: | 1.17V |
| Output Type: | Darlington |
| CTR-Min: | 200% |
| Operating Temp-Max: | 100°C |
| Package Style: | DIP-16 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-16
Mounting Method:
Through Hole