text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2505L-1-A

PS2505 Series Single Ch 80 Vce 5 kVrms AC Input SMT Response Photocoupler -DIP-4

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2505L-1-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.17V
Average Forward Current-Max: 80mA
Power Dissipation: 150mW
Output Type: Transistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4400
Multiple Of:
100
Total
$1,232.00
USD
Quantity
Unit Price
100
$0.305
400
$0.295
1,000
$0.29
2,500
$0.285
4,000+
$0.28
Product Variant Information section