text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6156-2

SFH6156 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SFH6156-2 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 63%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,900
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$540.00
USD
Quantity
Unit Price
200
$0.141
1,000
$0.137
2,500
$0.135
7,500
$0.132
15,000+
$0.128
Product Variant Information section