text.skipToContent text.skipToNavigation

Manufacturer Part #

VOM452T

VOM452T Series 3750 V 15 % CTR High Speed Optocoupler Surface Mount - SOP-5

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VOM452T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 25V
Directional: Uni-Directional
Propagation Delay: 0.5µs
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 3V
Average Forward Current-Max: 25mA
Power Dissipation: 100mW
Output Type: Open Collector
CTR-Min: 20%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  SOP-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2000
Multiple Of:
2000
Total
$730.00
USD
Quantity
Unit Price
2,000
$0.365
4,000
$0.36
8,000
$0.355
10,000+
$0.35
Product Variant Information section