Manufacturer Part #
VOS617AT
Single Channel 80 V 3750 Vrms 50-600% CTR Half Pitch Optocoupler - SSOP-4
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SSOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VOS617AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOS617AT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| CTR-Min: | 50% |
| Operating Temp-Max: | 110°C |
| Package Style: | SSOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.138
6,000
$0.136
9,000
$0.135
12,000
$0.134
15,000+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOP-4
Mounting Method:
Surface Mount