text.skipToContent text.skipToNavigation

Manufacturer Part #

LDQ-M5207RI-USB

Blue Quad Digit 7 Segment 6000 mcd Common Cathode 3.5 V Display

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex LDQ-M5207RI-USB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.52in
Color: Blue
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,205.00
USD
Quantity
Unit Price
10
$24.86
20
$24.64
30+
$24.41
Product Variant Information section