Manufacturer Part #
LDS-C356RI
Red Single Digit 0.3" 7-Segment Common Cathode 10 Pin LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex LDS-C356RI - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.3in |
| Color: | Red |
| Common Pin Value: | Cathode |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$1.12
40
$1.11
100
$1.09
250
$1.08
500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole