Manufacturer Part #
LTP-757KR
Single Character Dot Matrix Red 0.7" Anode Column Cathode Row LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:28 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTP-757KR - Technical Attributes
Attributes Table
| Display Type: | Dot Matrix |
| Digit/Alpha/Matrix Size: | 0.7in |
| Color: | Red |
| Common Pin Value: | Anode/Cathode |
| Mounting Method: | Through Hole |
Features & Applications
The LTP-757KR is a 0.7 inch (17.22 mm) matrix height 5 x 7 dot matrix display.
This device utilizes A1InGaP super red LED chips which are made from A1InGaP on a non-transparent GaAs substrate and has a gray face and white dots.
Features:
- 0.7 inch digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
- Catagorized for luminous intensity
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10
$1.89
25
$1.87
50
$1.85
125
$1.82
250+
$1.78
Product Variant Information section
Available Packaging
Package Qty:
28 per Tube
Mounting Method:
Through Hole