Manufacturer Part #
TDSO1150
TDS Series Seven Segment Orange Red 0.28" Common Anode LED Display
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay TDSO1150 - Technical Attributes
Attributes Table
| Display Type: | Seven Segment |
| Digit/Alpha/Matrix Size: | 0.28in |
| Color: | Red |
| Common Pin Value: | Anode |
| No of Digits: | 1 |
| Wavelength: | 625nm |
| Average Forward Current-Max: | 17mA |
| Forward Voltage: | 2V |
| Operating Temperature: | -40°C to +85°C |
| Power Dissipation: | 0.4W |
| Dimension: | L 9.9mm x W 7.4mm x H 6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500+
$0.90
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole