text.skipToContent text.skipToNavigation

Manufacturer Part #

4301F1/5

4301F Series Red-Green 3 mm 100° 12.6/3.7 mcd Diffused Solid State LED-T-1

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
VCC 4301F1/5 - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2.4V/2.8V
Forward (Drive) Current: 20mA
Intensity: 12.6mcd/3.7mcd
Viewing Angle: 100°
Dimension (Inch): H  0.175in x D  0.126in
Package Style:  T-1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
1
$0.595
40
$0.58
125
$0.565
250
$0.555
750+
$0.53
Product Variant Information section