text.skipToContent text.skipToNavigation

Manufacturer Part #

521-9216F

521 Series Red 3 mm 60° 10 mcd Diffused 30 mA 2 V LED Lamp Through Hole

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 521-9216F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  4.45mm x D  3mm
Mounting Method: Through Hole
Features & Applications

The 521-9216F is a 3 mm Ø single diffused red color LED.

Product Specifications:

  • Series: 521
  • Configuration: 3 mm Lens
  • Description: Discrete LED Lamp
  • Sizes: 3mm
  • Lamp Type: Single Color
  • Lens Color: Diffused
  • Forward Current mA: 30mA
  • Reverse Current: 100 @ Vr = 5V
  • Forward Current: Pulsed 120mA
  • Derating from: 50° @ .4mA/°C
  • Solder Temperature: 260° for 5 sec
  • Operating Temperature: -55~+100
  • Storage Temperature: -55~+100
  • LED Type: Standard Efficiency
  • Color: Red 
  • Luminous Intensity: Min 7.4
  • Luminous Intensity Typical: 10
  • Power Dissipation Max: 100mW 

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

 
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2400
Multiple Of:
100
Total
$756.00
USD
Quantity
Unit Price
100
$0.33
400
$0.32
1,500
$0.315
3,000
$0.31
7,500+
$0.30
Product Variant Information section