text.skipToContent text.skipToNavigation

Référence fabricant

550-2307F

550 Series Yellow Ø5 mm 50° 6.3 mcd 20 mA 2.1 V LED Circuit Board Indicator

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date: 2448
Product Specification Section
Dialight 550-2307F - Caractéristiques techniques
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 6.3mcd
Viewing Angle: 50°
Wavelength: 585nm
Rated Power: 85mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  13.85mm x L  6.1mm x W  6.1mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The 550-2307F is a 5 mm Ø diffused single yellow color LED circuit board indicator.

Features:

  • Multiple CBIs form horizontal LED arrays on 6.35mm (0.250”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.160 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 550-xx04-004 quad block

Applications:

  • Power indicator
  • Monitor indicator
  • Electronic equipments

 

 

 
Pricing Section
Stock global :
73
États-Unis:
73
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
1
Multiples de :
1
Total 
0,45 $
USD
Quantité
Prix unitaire
1
$0.445
50
$0.435
150
$0.425
300
$0.415
1 000+
$0.395
Product Variant Information section