text.skipToContent text.skipToNavigation

Manufacturer Part #

551-1109F

551 Series Red 3 mm 60° 1.6 mcd Diffused 2 mA 1.7 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 551-1109F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 1.7V
Forward (Drive) Current: 2mA
Intensity: 1.6mcd
Viewing Angle: 60°
Wavelength: 635nm
Rated Power: 20mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  7.87mm x W  4.06mm
Mounting Method: Through Hole
Features & Applications

The 551-1109F is a 3 mm diameter Single housing right angle red color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 4.45mm (0.175”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.188 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 551-xx07-004 QuadBlock

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1400
Multiple Of:
100
Total
$735.00
USD
Quantity
Unit Price
1
$0.59
40
$0.58
125
$0.56
250
$0.555
750+
$0.525
Product Variant Information section