text.skipToContent text.skipToNavigation

Référence fabricant

553-0111-300F

553 Series Red 3 mm Diffused 45° 10 mcd 10 mA 2 V LED Circuit Board Indicator

Modèle ECAD:
Nom du fabricant: Dialight
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Dialight 553-0111-300F - Caractéristiques techniques
Attributes Table
Color: Red
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 45°
Dimension: H  9.65mm x L  11.66mm x W  5.08mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The 553-0111-300F is a 3 mm diameter BI-level housing right angle red color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.405 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 553-xxxx-306 Bi-Level Array

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
850
Multiples de :
50
Total 
765,00 $
USD
Quantité
Prix unitaire
25
$0.995
50
$0.98
125
$0.955
250
$0.94
500+
$0.90
Product Variant Information section