text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0122-300F

553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0122-300F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 45°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  9.65mm x L  11.66mm x W  5.08mm
Mounting Method: Through Hole
Features & Applications

The 553-0122-300F is a 3 mm diameter BI-level housing right angle (green) color LED circuit board indicator with tinted diffused lens.

Features:

  • Multiple CBIs form horizontal LED arrays on 5.08mm (0.200”) center-lines.
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 32%
  • Polymer content: PBT, 0.405 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1
  • Compatible with:
    • 553-xxxx-306 Bi-Level Array

Applications:

  • Industrial
  • Automotive
  • Home appliances

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
850
Multiple Of:
50
Total
$739.50
USD
Quantity
Unit Price
25
$0.96
50
$0.945
125
$0.92
250
$0.905
500+
$0.87
Product Variant Information section