text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0128F

Green/Blue 3 mm 16 / 13.15 mcd 2.1/3.5 V Right Angle Bi-Level CBI

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Date Code:
Product Specification Section
Dialight 553-0128F - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Green / Blue
Lens Type: Diffused
Forward Voltage: 2.1V/3.5V
Forward (Drive) Current: 10mA
Intensity: 16mcd/13.15mcd
Wavelength: 563nm/428nm
Rated Power: 75mW/90mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension (Inch): H  0.38in x L  0.433in x W  0.17in
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
300
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$753.00
USD
Quantity
Unit Price
50
$2.60
100
$2.57
150
$2.56
200
$2.55
250+
$2.51