text.skipToContent text.skipToNavigation

Manufacturer Part #

555-4301F

555 Series Green 2 mm 40° 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 555-4301F - Technical Attributes
Attributes Table
No of LEDs: 4
Color: Green
Lens Type: Diffused
Forward Voltage: 2.4V
Forward (Drive) Current: 20mA
Intensity: 1mcd
Viewing Angle: 40°
Wavelength: 565nm
Rated Power: 80mW
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  6.35mm x L  10.29mm x W  7.11mm
Mounting Method: Through Hole
Features & Applications

The 555-4301F is a part of 555-series Green color LED having 2 mm 1 mcd Diffused 20 mA 2.4 V Circuit Board Indicator . It has an Operating Temperature ranging between -55 °C to +100 °C.

Product Features:

  • Green Color
  • 565 Peak Wavelength
  • Multiple CBIs form horizontal LED arrays on 2.54mm (0.100”) center-lines
  • High Contrast, UL 94 V-0 rated, black housing
  • Oxygen index: 31.5%
  • Polymer content: PBT, 0.280 g
  • Housing stand-offs facilitate PCB cleaning
  • Solderability per MIL-STD-202F, method 208F
  • LEDs are safe for direct viewing per IEC 825-1, EN-60825-1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$813.00
USD
Quantity
Unit Price
10
$2.87
25
$2.83
50
$2.80
100
$2.77
200+
$2.71
Product Variant Information section