text.skipToContent text.skipToNavigation

Manufacturer Part #

558-0201-007F

558 Series Green 4.83 mm 45º 16 mcd 10 mA 2.1V Snap-In LED Panel Mount Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 558-0201-007F - Technical Attributes
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 16mcd
Viewing Angle: 40°
Dimension: H  11.89mm x D  4.83mm
Mounting Method: Panel Mount
Features & Applications
The 558-0201-007F is a part of 558 Series Green 3 mm 45° 16 mcd Diffused 10 mA 2.1 V Panel Mount LED Indicator. It has an Operating Temperature ranging between -25 °C to +85 °C.

Product Features:

  • Green Color
  • 563 nm Peak Wavelength
  • Available with a variety of LEDs
  • Designed for quick positive insertions in panels
  • Front panel mounting
  • Uniform illumination
  • Snap-in mounting requires no additional hardware
  • IC compatible
  • Housing meets UL94V-0
  • High reliability - 100,000 hour life
  • Black housing enhances LED contrast
  • Straight terminals suitable for wire-wrapping

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,700
Factory Lead Time:
15 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$749.00
USD
Quantity
Unit Price
1
$1.14
30
$1.12
75
$1.11
200
$1.09
400+
$1.07
Product Variant Information section