text.skipToContent text.skipToNavigation

Manufacturer Part #

559-6001-007F

559 Series Blue 5 mm 30° 650 mcd Water Clear Snap In LED Indicator Panel Mount

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 559-6001-007F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Blue
Lens Type: Clear
Forward Voltage: 3.6V
Forward (Drive) Current: 20mA
Intensity: 650mcd
Viewing Angle: 30°
Wavelength: 468nm
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Panel Mount
Features & Applications
The 559-6001-007F is a part of 559 Series Blue 5 mm 30° 650 mcd Water Clear Panel Mount Snap In LED Indicator. It has an Operating Temperature ranging between -30 °C to +80 °C.

Product Features:

  • Blue Color
  • 470 nm Peak Wavelength
  • 30 ° Viewing Angle
  • Available with a variety of LEDs
  • Designed for quick positive insertions in panels
  • Front panel mounting
  • Uniform illumination
  • Snap-in mounting requires no additional hardware
  • IC compatible
  • Housing meets UL94V-0
  • High reliability - 100,000 hour life
  • Black housing enhances LED contrast
  • Straight terminals suitable for wire-wrapping

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,160.00
USD
Quantity
Unit Price
4
$6.01
15
$5.94
25
$5.91
50
$5.88
100+
$5.80
Product Variant Information section