text.skipToContent text.skipToNavigation

Manufacturer Part #

561-2201-060F

Single Green 50° 565 nm 10 mA 5 mm Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Dialight 561-2201-060F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 32mcd
Viewing Angle: 50°
Wavelength: 565nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  15.2mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
5,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1575
Multiple Of:
25
Total
$724.50
USD
Quantity
Unit Price
25
$0.51
100
$0.495
250
$0.485
625
$0.475
1,000+
$0.46
Product Variant Information section