text.skipToContent text.skipToNavigation

Manufacturer Part #

569-0101-111F

569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Dialight 569-0101-111F - Technical Attributes
Attributes Table
Color: Red
Forward Voltage: 2V
Forward (Drive) Current: 10mA
Intensity: 10mcd
Viewing Angle: 60°
Dimension: H  8.89mm x L  18.54mm x W  6.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
636
USA:
636
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$22.20
USD
Quantity
Unit Price
15
$1.48
30
$1.47
75
$1.45
150
$1.44
300+
$1.40
Product Variant Information section