text.skipToContent text.skipToNavigation

Manufacturer Part #

570-0100-222F

570 Series Tri Level Green 2 mm 70° Diffused 10 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 570-0100-222F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Green / Green / Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 70°
Wavelength: 565nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  10.16mm x L  14.37mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
354
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.60
USD
Quantity
Unit Price
20
$1.33
40
$1.32
100
$1.30
200
$1.29
400+
$1.26
Product Variant Information section