text.skipToContent text.skipToNavigation

Manufacturer Part #

587-1016-247F

SMD LED 1616 w/ 6 pins, ADDRESSABLE RGB LED, Dual Wire, 32 Bit Data, 7 Reel

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Dialight 587-1016-247F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red / Green / Blue
Lens Type: Clear
Intensity: 20mcd/65mcd/85mcd
Viewing Angle: 120°
Wavelength: 625nm/535nm/474nm
Rated Power: 400mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +105°C
Dimension: H  0.9mm x L  1.6mm x W  1.6mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
66,000
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$675.00
USD
Quantity
Unit Price
3,000+
$0.225
Product Variant Information section