Manufacturer Part #
657-1602-103F
657 Series 16.5 mm Green 5 V 19 mA Tinted / Diffused Flat Panel Mount LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Dialight | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Dialight 657-1602-103F - Technical Attributes
Attributes Table
| Color: | Green |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 5V |
| Forward (Drive) Current: | 19mA |
| Intensity: | 70mcd |
| Dimension: | H 33.5mm x D 21.1mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5
$12.93
10
$12.84
20
$12.74
25
$12.71
75+
$12.53
Product Variant Information section
Available Packaging
Package Qty:
5 per Bag
Mounting Method:
Panel Mount