Manufacturer Part #
95-21UYC/S530-A3/TR9
Yellow 1.9 mm 25º Water Clear 1600 mcd 2 V LED Through Hole
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 95-21UYC/S530-A3/TR9 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 95-21UYC/S530-A3/TR9 - Technical Attributes
Attributes Table
| Color: | Yellow |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 1600mcd |
| Viewing Angle: | 25° |
| Dimension: | H 2.7mm x L 2.1mm x W 2.2mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.11
2,000
$0.109
3,000
$0.108
4,000
$0.107
5,000+
$0.105
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Through Hole