text.skipToContent text.skipToNavigation

Manufacturer Part #

APHBM2012SURKZGC

Red/Green 2 x 1.25 x 0.45 mm 120º Water Clear 220/300 mcd 2.5/4.1 V Chip LED SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APHBM2012SURKZGC - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.95V/3.3V
Forward (Drive) Current: 20mA
Intensity: 250mcd/300mcd
Viewing Angle: 120°
Wavelength: 630nm/525nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,060.00
USD
Quantity
Unit Price
2,000+
$0.265
Product Variant Information section