text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2012SURCK

Red 0805 120° Water Clear 230 mcd 1.95 V Chip LED Lamp SMT

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright APT2012SURCK - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 20mA
Intensity: 230mcd
Viewing Angle: 120°
Wavelength: 645nm
Rated Power: 75mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.75mm x L  2mm x W  1.25mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The APT2012SURCK is a Super bright red color surface mount chip LED with water clear lens.

Features:

  • 2.0 mm X 1.25 mm SMT LED, 0.75 mm thickness
  • Low power consumption
  • Wide viewing angle
  • Ideal for backlight and indicator
  • Various colors and lens types available
  • Moisture sensitivity level : level 4
  • RoHS compliant

Applications:

  • Process controls
  • Automation
  • Medical Equipment
  • Handheld devices
Pricing Section
Global Stock:
0
USA:
0
46,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.00
USD
Quantity
Unit Price
2,000
$0.048
4,000
$0.0471
6,000
$0.0466
8,000
$0.0462
10,000+
$0.0451
Product Variant Information section