text.skipToContent text.skipToNavigation

Référence fabricant

H404CGDL

H4043C Custom Right Angle Quad Level 4 Station 3 mm Green Diffused LED Assembly

Modèle ECAD:
Nom du fabricant: Bivar
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Bivar H404CGDL - Caractéristiques techniques
Attributes Table
Color: Green
Lens Type: Diffused
Forward Voltage: 1.9V
Forward (Drive) Current: 5mA
Intensity: 6mcd
Viewing Angle: 45°
Méthode de montage : Through Hole
Fonctionnalités et applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

Bivar’s LED options offers a wide range of LED for all your specific needs and applications.  With the ever changing transition from traditional lighting to more efficient LED-based options for Industrial Applications, momentum and excitement is gaining each day.  Make the right choice and chose Bivar for your LED needs.

The H404CGDL is a right angle 3mm LED quad level 4 station green 565 nm LED assembly.
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
14 Semaines
Commande minimale :
100
Multiples de :
100
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
306,00 $
USD
Quantité
Prix unitaire
100
$3.06
200+
$3.00
Product Variant Information section