text.skipToContent text.skipToNavigation

Manufacturer Part #

H921VR7BC

H921VR7-XX Series 90° Red / Green Rectangular Vertical LED Assembly

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H921VR7BC - Technical Attributes
Attributes Table
Color: Red / Green
Lens Type: Diffused
Forward Voltage: 2V/2.2V
Forward (Drive) Current: 20mA
Intensity: 6mcd/6mcd
Viewing Angle: 120°
Dimension: H  7.5mm x L  7.5mm x W  10.2mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$455.00
USD
Quantity
Unit Price
40
$0.50
100
$0.49
200
$0.48
400
$0.475
1,000+
$0.455
Product Variant Information section