Manufacturer Part #
HMC_461_GTP
PLC Lens 10mm 0.562" Round Fresnel Green
| | |||||||||||
| | |||||||||||
| Mfr. Name: | VCC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
VCC HMC_461_GTP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
VCC HMC_461_GTP - Technical Attributes
Attributes Table
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Panel Mount