Manufacturer Part #
LTL-14CHJ
Red-Orange/Green 3 mm 200° Diffused 4.8 mcd 2/2.1 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
LITEON LTL-14CHJ - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red Orange / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2V/2.1V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 4.8mcd |
| Viewing Angle: | 200° |
| Wavelength: | 630nm/565nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-14CHJ is a Red-Orange/Green 3 mm 200° Diffused 4.8 mcd 2/2.1 V Through Hole LED
Features:
- Red Orange and Green chips are matched for uniform light output
- T-1 type package
- Long life solid state reliability
- Low power consumption
- I.C compatible
Pricing Section
Global Stock:
17,059
USA:
17,059
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
300
$0.059
750
$0.0576
1,500
$0.0566
4,000
$0.0551
10,000+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole