text.skipToContent text.skipToNavigation

Manufacturer Part #

LTL-307GE

Green 5 mm T-13/4 40° Diffused 29 mcd 2.1 V LED Through Hole

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LITEON LTL-307GE - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Diffused
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 29mcd
Viewing Angle: 40°
Wavelength: 565nm
Rated Power: 100mW
Operating Temp Range: -55°C to +100°C
Storage Temperature Range: -55°C to +100°C
Dimension: H  8.6mm x D  5.85mm
Package Style:  T-1 3/4
Mounting Method: Through Hole
Features & Applications

The LTL-307GE is a green color diffused lens LED made with gallium phosphide on gallium phosphide green light emitting diode. Available in through hole T-1 3/4 package.

Features:

  • Low power consumption
  • High efficiency
  • Versatile mounting on p.C board or panel
  • I.C compatible/low current requirements
  • Popular T-13/4 diameter, 1" lead length
  • Reliable and rugged
  • Low cost
Pricing Section
Global Stock:
0
USA:
0
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
24000
Multiple Of:
1000
Total
$828.00
USD
Quantity
Unit Price
500
$0.0382
1,250
$0.0373
2,500
$0.0366
5,000
$0.036
12,500+
$0.0345
Product Variant Information section