Manufacturer Part #
LTL-4221
Red 3 mm 40° Tinted Diffused 8.7 mcd 2 V LED Through Hole
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTL-4221 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Tinted / Diffused |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 8.7mcd |
| Viewing Angle: | 40° |
| Wavelength: | 635nm |
| Rated Power: | 100mW |
| Operating Temp Range: | -55°C to +100°C |
| Storage Temperature Range: | -55°C to +100°C |
| Dimension: | H 5.25mm x D 4mm |
| Mounting Method: | Through Hole |
Features & Applications
The LTL-4221 is a 3 mm 40° Through Hole Tinted Diffused 8.7 mcd Red LED.
Features:
- Features:
- High intensity
- Popular T-l 3/4 diameter package
- Selected minimum intensities
- Wide viewing angle
- General purpose leads
- Reliable and rugged
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
500
$0.0342
1,250
$0.0334
2,500
$0.0328
7,500
$0.0319
15,000+
$0.0308
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole