text.skipToContent text.skipToNavigation

Manufacturer Part #

LTST-C194KRKT

Red 0603 130° Water Clear 180 mcd 2 V Surface Mount LED

ECAD Model:
Mfr. Name: LITEON
Standard Pkg:
Date Code:
Product Specification Section
LITEON LTST-C194KRKT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 180mcd
Viewing Angle: 130°
Wavelength: 639nm
Rated Power: 75mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.3mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$1,850.00
USD
Quantity
Unit Price
5,000
$0.0782
10,000
$0.0769
15,000
$0.0762
20,000
$0.0757
25,000+
$0.074