Manufacturer Part #
LTST-S220KFKT
Orange 2.15 x 0.6 x 1 mm 130° Clear 90 mcd 2.4 V Surface Mount LED
| | |||||||||||
| | |||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-S220KFKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-S220KFKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V |
| Forward (Drive) Current: | 80mA |
| Intensity: | 90mcd |
| Viewing Angle: | 130° |
| Wavelength: | 611nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Case Size: | 0804 (2010 Metric) |
| Dimension: | H 1mm x L 2.15mm x W 0.6mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.0254
8,000
$0.0249
12,000
$0.0247
16,000
$0.0245
20,000+
$0.024
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount