Manufacturer Part #
LTST-S220KRKT
Red 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Molded SMT LED
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
LITEON LTST-S220KRKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Clear |
| Forward Voltage: | 2V |
| Forward (Drive) Current: | 30mA |
| Intensity: | 54mcd |
| Viewing Angle: | 130° |
| Wavelength: | 639nm |
| Rated Power: | 75mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 1mm x L 2.1mm x W 0.6mm |
| Mounting Method: | Surface Mount |
Features & Applications
The LTST-S220KRKT is Part of LTST Series, Red 2.1 x 0.6 x 1 mm 130° Water Clear 54 mcd 2 V Molded SMT LED and its operating temperature is -55°C to 85°C
Features:
- Meet ROHS, Green Product
- Side Looking Special For LCD Backlight
- Ultra Bright AlInGaP Chip LED
- Package In 8 mm Tape On 7" Diameter Reels
- EIA STD package
- I.C. compatible
- Compatible With Automatic Placement Equipment
- Compatible With Infrared And Vapor Phase Reflow Solder Process
Applications:
- BackLight
- Mobile Phone
- Communication
- Computer & Peripherals
- Sign & Display
- Consumer Electronics
- Office Automation
- Automotive
- Lighting
- Industrial
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
4,000
$0.0301
8,000
$0.0296
12,000
$0.0293
16,000
$0.0291
20,000+
$0.0284
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount