text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-511WWT86

SML-511 Series Yellow 0603 140° Diffused 40 mcd 2 V SMT High Brightness LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SML-511WWT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2V
Forward (Drive) Current: 25mA
Intensity: 40mcd
Viewing Angle: 140°
Wavelength: 593nm
Rated Power: 62mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications

The SML-511WWT86 is a yellow color LED with diffused lens.

Features:

  • 0603 case size (1.6 x 0.8 mm t=0.55 mm)
  • Hight-brightness
  • High-reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$238.80
USD
Quantity
Unit Price
3,000
$0.0796
6,000+
$0.0771
Product Variant Information section